This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QNR 0.82UF 310V D5 P=15+3.5MM

Extended
Manufacturer
QNR TECHNOLOGIES
MFR.Part #
QNR 0.82UF 310V D5 P=15+3.5MM
JLCPCB Part #
C49190239
Package
Plugin,P=15mm
Description
-40℃~+110℃ 310V 820nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.1256
50+ $0.1009
150+ $0.0885
500+ $0.0793
2500+ $0.0718
5000+ $0.0681

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons